
TGL34-27A | |
|---|---|
DigiKey Part Number | 2721-TGL34-27A-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-27A |
Description | TVS DIODE 23.1VWM 37.5V DO213AA |
Customer Reference | |
Detailed Description | 37.5V Clamp 4A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45342 € | 226,71 € |
| 1.000 | 0,23046 € | 230,46 € |
| 2.500 | 0,09641 € | 241,02 € |
| 5.000 | 0,07356 € | 367,80 € |
| Unit Price without VAT: | 0,45342 € |
|---|---|
| Unit Price with VAT: | 0,53957 € |

