30.6V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL34-22A

DigiKey Part Number
2721-TGL34-22A-ND
Manufacturer
Manufacturer Product Number
TGL34-22A
Description
TVS DIODE 18.8VWM 30.6V DO213AA
Customer Reference
Detailed Description
30.6V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.9A
Mfr
Power - Peak Pulse
150W
Packaging
Strip
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-213AA
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5000,45342 €226,71 €
1.0000,23046 €230,46 €
2.5000,09641 €241,02 €
5.0000,07356 €367,80 €
Unit Price without VAT:0,45342 €
Unit Price with VAT:0,53957 €