
TGL34-18 | |
|---|---|
DigiKey Part Number | 2721-TGL34-18-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-18 |
Description | TVS DIODE 14.5VWM 26.5V DO213AA |
Customer Reference | |
Detailed Description | 26.5V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 26.5V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44480 € | 222,40 € |
| 1.000 | 0,22598 € | 225,98 € |
| 2.500 | 0,09444 € | 236,10 € |
| 5.000 | 0,07149 € | 357,45 € |
| Unit Price without VAT: | 0,44480 € |
|---|---|
| Unit Price with VAT: | 0,52931 € |

