
TGL34-150 | |
|---|---|
DigiKey Part Number | 2721-TGL34-150-ND |
Manufacturer | |
Manufacturer Product Number | TGL34-150 |
Description | TVS DIODE 121VWM 215VC DO213AA |
Customer Reference | |
Detailed Description | 215V Clamp 700mA Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-150 Models |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 150W |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 121V | Package / Case DO-213AA |
Voltage - Breakdown (Min) 135V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 215V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43926 € | 219,63 € |
| 1.000 | 0,22318 € | 223,18 € |
| 2.500 | 0,09327 € | 233,18 € |
| 5.000 | 0,07060 € | 353,00 € |
| Unit Price without VAT: | 0,43926 € |
|---|---|
| Unit Price with VAT: | 0,52272 € |

