
SZ3C9.1 | |
|---|---|
DigiKey Part Number | 2721-SZ3C9.1-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C9.1 |
Description | DIODE ZENER 9.1V 3W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,41306 € | 516,32 € |
| 2.500 | 0,21188 € | 529,70 € |
| 5.000 | 0,11349 € | 567,45 € |
| 10.000 | 0,10201 € | 1.020,10 € |
| Unit Price without VAT: | 0,41306 € |
|---|---|
| Unit Price with VAT: | 0,49154 € |

