
SZ3C110 | |
|---|---|
DigiKey Part Number | 2721-SZ3C110-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C110 |
Description | DIODE ZENER 110V 3W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 110 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,33214 € | 415,18 € |
| 2.500 | 0,17009 € | 425,22 € |
| 5.000 | 0,09070 € | 453,50 € |
| 10.000 | 0,07927 € | 792,70 € |
| Unit Price without VAT: | 0,33214 € |
|---|---|
| Unit Price with VAT: | 0,39525 € |

