
SMZ16 | |
|---|---|
DigiKey Part Number | 2721-SMZ16-ND |
Manufacturer | |
Manufacturer Product Number | SMZ16 |
Description | DIODE ZENER 16V 2W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 16 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25670 € | 320,88 € |
| 2.500 | 0,13110 € | 327,75 € |
| 5.000 | 0,06942 € | 347,10 € |
| 10.000 | 0,05794 € | 579,40 € |
| Unit Price without VAT: | 0,25670 € |
|---|---|
| Unit Price with VAT: | 0,30547 € |

