
SMZ11 | |
|---|---|
DigiKey Part Number | 2721-SMZ11-ND |
Manufacturer | |
Manufacturer Product Number | SMZ11 |
Description | DIODE ZENER 11V 2W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 11 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ11 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Strip | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25554 € | 319,43 € |
| 2.500 | 0,13051 € | 326,27 € |
| 5.000 | 0,06911 € | 345,55 € |
| 10.000 | 0,05768 € | 576,80 € |
| Unit Price without VAT: | 0,25554 € |
|---|---|
| Unit Price with VAT: | 0,30409 € |

