
SMS250 | |
|---|---|
DigiKey Part Number | 2721-SMS250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS250 |
Description | DIODE SCHOTTKY 50V 2A DO213AB |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,38078 € | 475,98 € |
| 2.500 | 0,19522 € | 488,05 € |
| 5.000 | 0,10441 € | 522,05 € |
| 10.000 | 0,09298 € | 929,80 € |
| Unit Price without VAT: | 0,38078 € |
|---|---|
| Unit Price with VAT: | 0,45313 € |

