
SMF8.0A | |
|---|---|
DigiKey Part Number | 2721-SMF8.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8.0A |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.71A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.71A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 8.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28668 € | 215,01 € |
| 1.500 | 0,14558 € | 218,37 € |
| 3.000 | 0,07595 € | 227,85 € |
| 6.000 | 0,05690 € | 341,40 € |
| Unit Price without VAT: | 0,28668 € |
|---|---|
| Unit Price with VAT: | 0,34115 € |

