
SMF60A | |
|---|---|
DigiKey Part Number | 2721-SMF60ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF60A |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28901 € | 216,76 € |
| 1.500 | 0,14677 € | 220,16 € |
| 3.000 | 0,07657 € | 229,71 € |
| 6.000 | 0,05737 € | 344,22 € |
| Unit Price without VAT: | 0,28901 € |
|---|---|
| Unit Price with VAT: | 0,34392 € |

