
SMF14CA | |
|---|---|
DigiKey Part Number | 2721-SMF14CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF14CA |
Description | TVS DIODE 14VWM 23.2VC SOD123F |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.62A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.62A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28440 € | 213,30 € |
| 1.500 | 0,14443 € | 216,65 € |
| 3.000 | 0,07534 € | 226,02 € |
| 6.000 | 0,05645 € | 338,70 € |
| Unit Price without VAT: | 0,28440 € |
|---|---|
| Unit Price with VAT: | 0,33844 € |

