19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12CA

DigiKey Part Number
5245-SMF12CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF12CA
Description
TVS DIODE 12VWM 19.9VC SOD123F
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.05A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05979 €179,37 €
6.0000,05511 €330,66 €
9.0000,05253 €472,77 €
15.0000,04944 €741,60 €
21.0000,04750 €997,50 €
30.0000,04551 €1.365,30 €
75.0000,04411 €3.308,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05979 €
Unit Price with VAT:0,07115 €