
SM5402 | |
|---|---|
DigiKey Part Number | 2721-SM5402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5402 |
Description | DIODE STANDARD 200V 3A DO213AB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,29397 € | 367,46 € |
| 2.500 | 0,15035 € | 375,88 € |
| 5.000 | 0,07992 € | 399,60 € |
| 10.000 | 0,06844 € | 684,40 € |
| Unit Price without VAT: | 0,29397 € |
|---|---|
| Unit Price with VAT: | 0,34982 € |

