
SM513 | |
|---|---|
DigiKey Part Number | 2721-SM513TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM513 |
Description | DIODE STANDARD 1300V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.3 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,26282 € | 328,52 € |
| 2.500 | 0,13425 € | 335,62 € |
| 5.000 | 0,07115 € | 355,75 € |
| 10.000 | 0,05967 € | 596,70 € |
| Unit Price without VAT: | 0,26282 € |
|---|---|
| Unit Price with VAT: | 0,31276 € |

