
SM5061 | |
|---|---|
DigiKey Part Number | 2721-SM5061TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5061 |
Description | DIODE STANDARD 600V 2A DO213AB |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25472 € | 318,40 € |
| 2.500 | 0,13010 € | 325,25 € |
| 5.000 | 0,06890 € | 344,50 € |
| 10.000 | 0,05756 € | 575,60 € |
| Unit Price without VAT: | 0,25472 € |
|---|---|
| Unit Price with VAT: | 0,30312 € |

