
SM5059 | |
|---|---|
DigiKey Part Number | 2721-SM5059TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5059 |
Description | DIODE STANDARD 200V 2A DO213AB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,97840 € | 24,46 € |
| 50 | 0,52500 € | 26,25 € |
| 100 | 0,29850 € | 29,85 € |
| 250 | 0,16248 € | 40,62 € |
| 500 | 0,11716 € | 58,58 € |
| 1.000 | 0,09448 € | 94,48 € |
| 3.000 | 0,07937 € | 238,11 € |
| Unit Price without VAT: | 0,97840 € |
|---|---|
| Unit Price with VAT: | 1,16430 € |

