
SM4003 | |
|---|---|
DigiKey Part Number | 5245-SM4003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4003 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05200 € | 260,00 € |
| 10.000 | 0,04704 € | 470,40 € |
| 15.000 | 0,04451 € | 667,65 € |
| 25.000 | 0,04166 € | 1.041,50 € |
| 35.000 | 0,03998 € | 1.399,30 € |
| 50.000 | 0,03834 € | 1.917,00 € |
| Unit Price without VAT: | 0,05200 € |
|---|---|
| Unit Price with VAT: | 0,06188 € |

