
SM4002-CT | |
|---|---|
DigiKey Part Number | 2721-SM4002-CT-ND |
Manufacturer | |
Manufacturer Product Number | SM4002-CT |
Description | DIODE STANDARD 100V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Strip | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |

