
SL1A | |
|---|---|
DigiKey Part Number | 2721-SL1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1A |
Description | DIODE STANDARD 50V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SL1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,06304 € | 15,76 € |
| 500 | 0,02352 € | 11,76 € |
| 1.000 | 0,02276 € | 22,76 € |
| 1.250 | 0,02230 € | 27,88 € |
| 1.500 | 0,02125 € | 31,88 € |
| Unit Price without VAT: | 0,43720 € |
|---|---|
| Unit Price with VAT: | 0,52027 € |


