
SK310SMA | |
|---|---|
DigiKey Part Number | 2721-SK310SMATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK310SMA |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK310SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47157 € | 707,36 € |
| 3.000 | 0,24236 € | 727,08 € |
| 7.500 | 0,10436 € | 782,70 € |
| 15.000 | 0,09668 € | 1.450,20 € |
| Unit Price without VAT: | 0,47157 € |
|---|---|
| Unit Price with VAT: | 0,56117 € |

