
SK28 | |
|---|---|
DigiKey Part Number | 5245-SK28TR-ND - Tape & Reel (TR) 5245-SK28CT-ND - Cut Tape (CT) 5245-SK28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK28 |
Description | DIODE SCHOTTKY 80V 2A DO214AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12528 € | 62,64 € |
| 1.000 | 0,11181 € | 111,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06519 € | 195,57 € |
| 6.000 | 0,06487 € | 389,22 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

