
SK2040YD2 | |
|---|---|
DigiKey Part Number | 2721-SK2040YD2-ND |
Manufacturer | |
Manufacturer Product Number | SK2040YD2 |
Description | DIODE SCHOTTKY 40V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 40 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73924 € | 434,81 € |
| 500 | 0,89106 € | 445,53 € |
| 1.000 | 0,47572 € | 475,72 € |
| 2.000 | 0,41906 € | 838,12 € |
| Unit Price without VAT: | 1,73924 € |
|---|---|
| Unit Price with VAT: | 2,06970 € |

