
SK20100CD2 | |
|---|---|
DigiKey Part Number | 2721-SK20100CD2-ND |
Manufacturer | |
Manufacturer Product Number | SK20100CD2 |
Description | DIODE ARR SCHOT 100V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,23604 € | 559,01 € |
| 500 | 1,14776 € | 573,88 € |
| 1.000 | 0,61574 € | 615,74 € |
| 2.000 | 0,55908 € | 1.118,16 € |
| Unit Price without VAT: | 2,23604 € |
|---|---|
| Unit Price with VAT: | 2,66089 € |

