
SK1845D2 | |
|---|---|
DigiKey Part Number | 2721-SK1845D2-ND |
Manufacturer | |
Manufacturer Product Number | SK1845D2 |
Description | DIODE SCHOTTKY 45V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 18A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,39200 € | 133,92 € |
| 20 | 6,72750 € | 134,55 € |
| 50 | 2,72700 € | 136,35 € |
| 100 | 1,57950 € | 157,95 € |
| Unit Price without VAT: | 13,39200 € |
|---|---|
| Unit Price with VAT: | 15,93648 € |

