
SK1840D2R | |
|---|---|
DigiKey Part Number | 2721-SK1840D2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK1840D2R |
Description | DIODE SCHOTTKY 40V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode 40 V 18A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1840D2R Models |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 18 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 18A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08065 € | 416,13 € |
| 400 | 1,06555 € | 426,22 € |
| 800 | 0,56834 € | 454,67 € |
| 1.600 | 0,49751 € | 796,02 € |
| Unit Price without VAT: | 2,08065 € |
|---|---|
| Unit Price with VAT: | 2,47597 € |

