
SGL1-30 | |
|---|---|
DigiKey Part Number | 2721-SGL1-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGL1-30 |
Description | DIODE SCHOTTKY 30V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43410 € | 217,05 € |
| 1.000 | 0,22046 € | 220,46 € |
| 2.500 | 0,09203 € | 230,07 € |
| 5.000 | 0,06908 € | 345,40 € |
| Unit Price without VAT: | 0,43410 € |
|---|---|
| Unit Price with VAT: | 0,51658 € |

