
SFE1A | |
|---|---|
DigiKey Part Number | 2721-SFE1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFE1A |
Description | DIODE STANDARD 50V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,27686 € | 346,07 € |
| 2.500 | 0,14152 € | 353,80 € |
| 5.000 | 0,07510 € | 375,50 € |
| 10.000 | 0,06362 € | 636,20 € |
| Unit Price without VAT: | 0,27686 € |
|---|---|
| Unit Price with VAT: | 0,32946 € |

