
SBCT30150 | |
|---|---|
DigiKey Part Number | 2721-SBCT30150-ND |
Manufacturer | |
Manufacturer Product Number | SBCT30150 |
Description | DIODE ARR SCHOT 150V 15A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,48646 € | 3.108,08 € |
| 2.500 | 1,28316 € | 3.207,90 € |
| 5.000 | 0,69784 € | 3.489,20 € |
| 10.000 | 0,68651 € | 6.865,10 € |
| Unit Price without VAT: | 2,48646 € |
|---|---|
| Unit Price with VAT: | 2,95889 € |

