
SBCT1060 | |
|---|---|
DigiKey Part Number | 2721-SBCT1060-ND |
Manufacturer | |
Manufacturer Product Number | SBCT1060 |
Description | DIODE ARR SCHOTT 60V 5A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT1060 Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99528 € | 498,82 € |
| 500 | 1,02330 € | 511,65 € |
| 1.000 | 0,54777 € | 547,77 € |
| 2.000 | 0,49065 € | 981,30 € |
| Unit Price without VAT: | 1,99528 € |
|---|---|
| Unit Price with VAT: | 2,37438 € |

