
SBCT1045 | |
|---|---|
DigiKey Part Number | 2721-SBCT1045-ND |
Manufacturer | |
Manufacturer Product Number | SBCT1045 |
Description | DIODE ARR SCHOTT 45V 5A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBCT1045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00436 € | 501,09 € |
| 500 | 1,02796 € | 513,98 € |
| 1.000 | 0,55026 € | 550,26 € |
| 2.000 | 0,49289 € | 985,78 € |
| Unit Price without VAT: | 2,00436 € |
|---|---|
| Unit Price with VAT: | 2,38519 € |

