
SB350 | |
|---|---|
DigiKey Part Number | 2721-SB350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB350 |
Description | DIODE SCHOTTKY 50V 3A DO201 |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB350 Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 0,97544 € | 331,65 € |
| 680 | 0,49838 € | 338,90 € |
| 1.700 | 0,21137 € | 359,33 € |
| 3.400 | 0,17777 € | 604,42 € |
| Unit Price without VAT: | 0,97544 € |
|---|---|
| Unit Price with VAT: | 1,16077 € |

