
SA264 | |
|---|---|
DigiKey Part Number | 2721-SA264TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA264 |
Description | DIODE STANDARD 1800V 2A DO213AB |
Customer Reference | |
Detailed Description | Diode 1800 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1.8 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,55170 € | 689,62 € |
| 2.500 | 0,28352 € | 708,80 € |
| 5.000 | 0,15256 € | 762,80 € |
| 10.000 | 0,14108 € | 1.410,80 € |
| Unit Price without VAT: | 0,55170 € |
|---|---|
| Unit Price with VAT: | 0,65652 € |

