
SA154 | |
|---|---|
DigiKey Part Number | 2721-SA154TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA154 |
Description | DIODE STANDARD 50V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,22456 € | 280,70 € |
| 2.500 | 0,11452 € | 286,30 € |
| 5.000 | 0,06040 € | 302,00 € |
| 10.000 | 0,04907 € | 490,70 € |
| Unit Price without VAT: | 0,22456 € |
|---|---|
| Unit Price with VAT: | 0,26723 € |

