
S5A | |
|---|---|
DigiKey Part Number | 2721-S5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5A |
Description | DIODE STANDARD 50V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 50 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S5A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52819 € | 396,14 € |
| 1.500 | 0,27038 € | 405,57 € |
| 3.000 | 0,14404 € | 432,12 € |
| 6.000 | 0,12516 € | 750,96 € |
| Unit Price without VAT: | 0,52819 € |
|---|---|
| Unit Price with VAT: | 0,62855 € |

