
S2W-CT | |
|---|---|
DigiKey Part Number | 2721-S2W-CT-ND |
Manufacturer | |
Manufacturer Product Number | S2W-CT |
Description | DIODE STANDARD 1600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Strip | Current - Reverse Leakage @ Vr 5 µA @ 1.6 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |

