
S2T | |
|---|---|
DigiKey Part Number | 2721-S2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2T |
Description | DIODE STANDARD 1300V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 1300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1.3 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,01840 € | 25,46 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,33300 € | 33,30 € |
| 250 | 0,19592 € | 48,98 € |
| 500 | 0,15022 € | 75,11 € |
| 1.000 | 0,12737 € | 127,37 € |
| 3.000 | 0,11213 € | 336,39 € |
| Unit Price without VAT: | 1,01840 € |
|---|---|
| Unit Price with VAT: | 1,21190 € |

