
S2G | |
|---|---|
DigiKey Part Number | 2721-S2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26127 € | 195,95 € |
| 1.500 | 0,13244 € | 198,66 € |
| 3.000 | 0,06876 € | 206,28 € |
| 6.000 | 0,04964 € | 297,84 € |
| Unit Price without VAT: | 0,26127 € |
|---|---|
| Unit Price with VAT: | 0,31091 € |

