
S2D | |
|---|---|
DigiKey Part Number | 2721-S2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,44840 € | 11,21 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,07664 € | 19,16 € |
| 500 | 0,04006 € | 20,03 € |
| 1.000 | 0,03875 € | 38,75 € |
| 1.250 | 0,03798 € | 47,48 € |
| 1.500 | 0,03617 € | 54,26 € |
| Unit Price without VAT: | 0,44840 € |
|---|---|
| Unit Price with VAT: | 0,53360 € |

