
S2B-AQ | |
|---|---|
DigiKey Part Number | 2721-S2B-AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2B-AQ |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,33857 € | 253,93 € |
| 1.500 | 0,17241 € | 258,62 € |
| 3.000 | 0,09061 € | 271,83 € |
| 6.000 | 0,07172 € | 430,32 € |
| Unit Price without VAT: | 0,33857 € |
|---|---|
| Unit Price with VAT: | 0,40290 € |

