
S2A | |
|---|---|
DigiKey Part Number | 5245-S2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2A |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,14760 € | 7,38 € |
| 75 | 0,13627 € | 10,22 € |
| 125 | 0,12360 € | 15,45 € |
| 175 | 0,11594 € | 20,29 € |
| 250 | 0,10856 € | 27,14 € |
| 625 | 0,09227 € | 57,67 € |
| 1.250 | 0,08216 € | 102,70 € |
| 2.500 | 0,07364 € | 184,10 € |
| Unit Price without VAT: | 0,16960 € |
|---|---|
| Unit Price with VAT: | 0,20182 € |




