Diode 1300 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1T

DigiKey Part Number
2721-S1TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1T
Description
DIODE STANDARD 1300V 1A DO214AC
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1.3 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1300 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37137 €557,05 €
3.0000,19062 €571,86 €
7.5000,08180 €613,50 €
15.0000,07425 €1.113,75 €
Unit Price without VAT:0,37137 €
Unit Price with VAT:0,44193 €