
RGL34B | |
|---|---|
DigiKey Part Number | 2721-RGL34BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL34B |
Description | DIODE STD 100V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33220 € | 166,10 € |
| 1.000 | 0,16786 € | 167,86 € |
| 2.500 | 0,06913 € | 172,82 € |
| 5.000 | 0,04646 € | 232,30 € |
| Unit Price without VAT: | 0,33220 € |
|---|---|
| Unit Price with VAT: | 0,39532 € |

