
PPS1560 | |
|---|---|
DigiKey Part Number | 2721-PPS1560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PPS1560 |
Description | DIODE SCHOTTKY 60V 15A TO277 |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
EDA/CAD Models | PPS1560 Models |
Category | Voltage - Forward (Vf) (Max) @ If 690 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277 |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,86478 € | 1.080,97 € |
| 2.500 | 0,44530 € | 1.113,25 € |
| 5.000 | 0,24083 € | 1.204,15 € |
| 10.000 | 0,22949 € | 2.294,90 € |
| Unit Price without VAT: | 0,86478 € |
|---|---|
| Unit Price with VAT: | 1,02909 € |

