
P6SMBJ78CA | |
|---|---|
DigiKey Part Number | 2721-P6SMBJ78CA-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AA |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,14430 € | 14,43 € |
| 250 | 0,10092 € | 25,23 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06734 € | 67,34 € |
| 1.250 | 0,06599 € | 82,49 € |
| 1.500 | 0,06285 € | 94,28 € |
| Unit Price without VAT: | 0,46840 € |
|---|---|
| Unit Price with VAT: | 0,55740 € |

