
P6SMBJ70A | |
|---|---|
DigiKey Part Number | 2721-P6SMBJ70A-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ70A |
Description | TVS DIODE 70VWM 113VC DO214AA |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,36993 € | 277,45 € |
| 1.500 | 0,18862 € | 282,93 € |
| 3.000 | 0,09945 € | 298,35 € |
| 6.000 | 0,08056 € | 483,36 € |
| Unit Price without VAT: | 0,36993 € |
|---|---|
| Unit Price with VAT: | 0,44022 € |

