
P6SMBJ7.0 | |
|---|---|
DigiKey Part Number | 2721-P6SMBJ7.0-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ7.0 |
Description | TVS DIODE 7VWM 13.3VC DO214AA |
Customer Reference | |
Detailed Description | 13.3V Clamp 45.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ7.0 Models |
Category | Current - Peak Pulse (10/1000µs) 45.1A |
Mfr | Power - Peak Pulse 600W |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,35996 € | 269,97 € |
| 1.500 | 0,18346 € | 275,19 € |
| 3.000 | 0,09663 € | 289,89 € |
| 6.000 | 0,07775 € | 466,50 € |
| Unit Price without VAT: | 0,35996 € |
|---|---|
| Unit Price with VAT: | 0,42835 € |

