
P6SMB210A | |
|---|---|
DigiKey Part Number | 2721-P6SMB210ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB210A |
Description | TVS DIODE 180VWM 292VC DO214AA |
Customer Reference | |
Detailed Description | 292V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,43884 € | 329,13 € |
| 1.500 | 0,22418 € | 336,27 € |
| 3.000 | 0,11881 € | 356,43 € |
| 6.000 | 0,09968 € | 598,08 € |
| Unit Price without VAT: | 0,43884 € |
|---|---|
| Unit Price with VAT: | 0,52222 € |

