131V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91

DigiKey Part Number
2721-P6KE91-ND
Manufacturer
Manufacturer Product Number
P6KE91
Description
TVS DIODE 73.7VWM 131V DO204AC
Customer Reference
Detailed Description
131V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE91 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
73.7V
Voltage - Breakdown (Min)
81.9V
Voltage - Clamping (Max) @ Ipp
131V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10200
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1.0000,43162 €431,62 €
2.0000,22109 €442,18 €
4.0000,11799 €471,96 €
8.0000,10364 €829,12 €
Unit Price without VAT:0,43162 €
Unit Price with VAT:0,51363 €