
P6KE68A | |
|---|---|
DigiKey Part Number | 2721-P6KE68A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE68A |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Customer Reference | |
Detailed Description | 92V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46410 € | 464,10 € |
| 2.000 | 0,23787 € | 475,74 € |
| 4.000 | 0,12715 € | 508,60 € |
| 8.000 | 0,11280 € | 902,40 € |
| Unit Price without VAT: | 0,46410 € |
|---|---|
| Unit Price with VAT: | 0,55228 € |

